82400152 | Würth Elektronik eiSos

SMD TVS diode array, unidirectional, 5 V, SOT-563, Würth Elektronik eiSos 82400152

Order No.: 26S9362
EAN: 4099879723642
MPN:
82400152
82400152 Würth Elektronik eiSos TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8806 € *
Available: 50 pcs.
Available in 5 Days: 586,250 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8449 €
100 pcs.
0.7259 €
500 pcs.
0.6426 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Epoxy flame resistant UL94 V-0
  • Simple Design
  • Low clamping voltage
  • Rail to Rail protection
  • RoHS, REACH and free of halogens
  • Sturdy design
  • Very low capacitance

Application:

  • Very fast data lines
  • USB 2.0
  • Ethernet
  • PoE
  • VGA
  • Sim Cards
  • Keypads
Technical specifications
Filter Property Value
Version unidirectional
Rated blocking voltage 5 V
Breakdown voltage 6 V
Continuous power loss 7.7 W
min. operating temperature -40 °C
max. operating temperature 125 °C
Assembly SMD
Enclosure SOT-563
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes