1N4148WS | Diotec Semiconductor
Small-signal switching diode, 0.4 W, 75 V, DO-323F, Diotec Semiconductor 1N4148WS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0547 € *
Available: 2,141 pcs.
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0547 €
100 pcs.
0.0345 €
250 pcs.
0.0202 €
1000 pcs.
0.0143 €
3000 pcs.
0.0109 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Switching Diode, 1N4148WS, Diotec
Features
- Low profile plastic package
- Low junction capacity
- Low leakage current
Applications
- Signal processing
- Commercial/industrial grade
- High-speed Switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small-signal switching diode | |
| Enclosure | DO-323F | |
| Max. average forward current | 150 mA | |
| Repetitive peak forward current | 300 mA | |
| Power loss | 0.4 W | |
| Rated blocking voltage | 75 V | |
| Peak blocking voltage | 100 V | |
| Reverse recovery time | < 4 ns | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |