IES-3008 | EFB-Elektronik
Ethernet switch, 8 ports, 1 Gbit/s, 12-58 VDC, IES-3008
Order No.: 26P2797
EAN: 4049759214722
MPN:
IES-3008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
356.3217 € *
Available in 10 days: 1 pcs. - if ordered today
Ethernet Switch, IES-3008, EFB Elektronik
The IES-3008 is a industrial switch with a wide range of operation voltage 12-58 VDC. This product has a rugged metal housing, EMV-secure and protection class IP30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch | |
| Data transmission rate | 1000000000 mb/s | |
| Ports | 8 | |
| Voltage | 12-58 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |