TSR 1-2450 | TRACO POWER

DC converter, 6.5-36 VDC, 5 W, 1 output, 5 VDC, 94 % efficiency, TSR 1-2450

Order No.: 26K2078
EAN: 7613441047447
MPN:
TSR 1-2450
Series: TSR 1
TSR 1-2450 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 136 pcs.
Next delivery: 250 pcs. on 2026-07-24
Available in 7 Days: 9,950 pcs. - if ordered today
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TSR-1.

Step-down switching mode regulator, suitable as replacement for ineffective 78xx linear controllers. SIL package, mates TO-220 connecting surface, pin-compatible with LMxx linear controllers, built-in filter capacitor, sustained short circuit-proof; Output current: max. 1.0 A. Reflected ripple current: 150 mA. Input current at no-load operation: max. 1.0 mA. Control error on input fluctuation/load fluctuation (10 to 100 %): 0.2/0.4 %. Residual ripple: 50 mVpp (1.5 to 6.5 VDC), 75 mVpp (9.0 to 15 VDC). On delay: 2.0 ms. Operating temperatures: –40 to +85 °C.

Technical attributes (type, rated input voltage, output voltage, efficiency a Vin min./Vin max): TSR 1-2450, 6.5 to 32 VDC, 5.0 VDC, 94/84 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 1 A
Output voltage DC 5 VDC
Input voltage AC 6.5-36 VDC
Power 5 W
efficiency 94 %
Design SIP3
Length 11.7 mm
Width 7.5 mm
Height 10.1 mm
Logistics
Property Value
Customs tariff number 85044095
Original Packaging Bar with 10 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead