RC0603FR-07100KL | Yageo
Resistor, thick film, SMD 0603 (1608), 100 kΩ, 0.1 W, ±1 %, RC0603FR-07100KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0024 € *
Available: 20,000 pcs.
SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 %, type Yageo/Phycomp RC0603.
With 1.0 % tolerance, type RC0603.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.1 W | |
| Design | SMD 0603 (1608) | |
| Temperature coefficient | ±100 ppm/°K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |