RC0603FR-07270KL | Yageo

Resistor, thick film, SMD 0603 (1608), 270 kΩ, 0.1 W, ±1 %, RC0603FR-07270KL

Order No.: 26E850
EAN: 4099879212856
MPN:
RC0603FR-07270KL
Series: RC
RC0603FR-07270KL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0102 € *
Available in 7 Days: 80,000 pcs. - if ordered today
Total Price:
51.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0102 €

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
Filter Property Value
ohmic resistance 270 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes