RC0603FR-07560RL | Yageo

Resistor, thick film, SMD 0603 (1608), 560 Ω, 0.1 W, ±1 %, RC0603FR-07560RL

Order No.: 26E786
EAN: 4099879212542
MPN:
RC0603FR-07560RL
Series: RC
RC0603FR-07560RL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1142 € *
Available: 3,260 pcs.
Available in 7 Days: 135,000 pcs. - if ordered today
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1142 €
50 pcs.
0.0214 €
250 pcs.
0.0202 €
500 pcs.
0.0119 €
1500 pcs.
0.0114 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
Filter Property Value
ohmic resistance 560 Ω
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes