RC0603FR-07200KL | Yageo

Resistor, thick film, SMD 0603 (1608), 200 kΩ, 0.1 W, ±1 %, RC0603FR-07200KL

Order No.: 26E7192
EAN: 4099879212252
MPN:
RC0603FR-07200KL
Series: RC
RC0603FR-07200KL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0111 € *
Available: 4,191 pcs.
Available in 7 Days: 25,000 pcs. - if ordered today
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0111 €
1000 pcs.
0.0074 €
5000 pcs.
0.0063 €
10000 pcs.
0.0051 €
20000 pcs.
0.0037 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
Filter Property Value
ohmic resistance 200 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes