RC0402FR-071ML | Yageo
Resistor, thick film, SMD 0402 (1005), 1 MΩ, 0.063 W, ±1 %, RC0402FR-071ML
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0071 € *
Available: 9,610 pcs.
Available in 7 Days: 100,000 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0071 €
1000 pcs.
0.0062 €
5000 pcs.
0.0048 €
10000 pcs.
0.0036 €
20000 pcs.
0.0023 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thick-film resistors, size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RC0402.
With 1.0 % tolerance, type RC0402.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 MΩ | |
| Tolerance | ±1 % | |
| Power | 0.063 W | |
| Design | SMD 0402 (1005) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 10,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |