RC0402FR-0710RL | Yageo

Resistor, thick film, SMD 0402 (1005), 10 Ω, 0.063 W, ±1 %, RC0402FR-0710RL

Order No.: 26E530
EAN: 4099879210944
MPN:
RC0402FR-0710RL
Series: RC
RC0402FR-0710RL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0062 € *
Available: 8,762 pcs.
Available in 7 Days: 1,080,000 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
300 pcs.
0.0062 €
1500 pcs.
0.0049 €
5000 pcs.
0.0037 €
15000 pcs.
0.0025 €
30000 pcs.
0.0012 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RC0402.

With 1.0 % tolerance, type RC0402.

Technical specifications
Filter Property Value
ohmic resistance 10 Ω
Tolerance ±1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.32 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes