RC0402FR-0720KL | Yageo

Resistor, thick film, SMD 0402 (1005), 20 kΩ, 0.063 W, ±1 %, RC0402FR-0720KL

Order No.: 26E5159
EAN: 4099879210869
MPN:
RC0402FR-0720KL
Series: RC
RC0402FR-0720KL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0021 € *
Available in 7 Days: 70,000 pcs. - if ordered today
Total Price:
21.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0021 €

SMD thick-film resistors, size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RC0402.

With 1.0 % tolerance, type RC0402.

Technical specifications
Filter Property Value
ohmic resistance 20 kΩ
Tolerance ±1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.32 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 10,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes