RE7-12L | Yuasa
Lead-battery, 12 V, 7 Ah, 151 x 65 x 94 mm, faston plug 6.35 mm, RE7-12L
Unit Price (€ / pc.)
42.3164 € *
Available: 1 pcs.
VRLA rechargeable battery, RE7-12L, Yuasa
The RE7-12L general purpose VRLA battery is made of Absorbed Glass Mat construction with no free acid. This product has a good recovery from deep discharge and it enables operation in any orientation (excluding continuous inverted use).
Features
- Gas recombination
- Compliant with IEC60896-21+22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 7 Ah | |
| Length | 151 mm | |
| Width | 65 mm | |
| Height | 94 mm | |
| Weight | 2.75 kg | |
| Connection | faston plug 6.35 mm | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85071020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |