Y0.8-12 | Yuasa
Lead-battery, 12 V, 800 mAh, 96 x 25 x 62 mm, JST connector, Y0.8-12
Unit Price (€ / pc.)
15.5533 € *
Available: 44 pcs.
Next delivery: 40 pcs. on 2026-08-20
Lead accumulators, type Yuasa Serie NP.
Design 9, type NP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 800 mAh | |
| Length | 96 mm | |
| Width | 25 mm | |
| Height | 62 mm | |
| Weight | 330 g | |
| Connection | JST connector | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |