NP12-12 | Yuasa
Lead-battery, 12 V, 12 Ah, 151 x 98 x 97 mm, faston plug 6.3 mm, NP12-12
Unit Price (€ / pc.)
45.1367 € *
Next delivery: 5 pcs. on 2026-07-24
Lead accumulators, type Yuasa Serie NP.
Design 4, type NP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 12 Ah | |
| Length | 151 mm | |
| Width | 98 mm | |
| Height | 97 mm | |
| Weight | 4.05 kg | |
| Connection | faston plug 6.3 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |