LS 14250 | Saft

Lithium-battery, 3.6 V, 1/2R6, 1/2 AA, round cell, surface contact, LS 14250

Order No.: 26A7350
EAN: 4099891652265
MPN:
LS 14250
LS 14250 Saft Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
4.5220 € *
Available: 187 pcs.
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
3.9746 €
100 pcs.
3.4867 €
250 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale

Lithium Battery, LS 14250, SAFT

Features

  • Hermetic glass-to-metal seal
  • Non-combustible electrolyte
  • Recognition of components by Underwriters Laboratories (UL)
Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation 1/2R6
other designation 1/2 mignon
Rated voltage 3.6 V
Nominal capacity 1.2 Ah
Size 1/2 AA
Height 25.15 mm
diameter 14.55 mm
Connection surface contact
min. operating temperature -60 °C
max. operating temperature 85 °C
Usage back-up systems, measurement devices, alarm- and safety systems, real-time clocks, emergency transmitters
Logistics
Property Value
Customs tariff number 85065010
Country of origin FR
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes