P6E/2B1900 | Panasonic
Nickel metal hydride-battery, 1.2 V, 1.9 Ah, HR6, AA, surface contact, P6E/2B1900
Order No.: 26A6571
EAN: 4099891652548
MPN:
P6E/2B1900
Unit Price (€ / pck.)
7.8540 € *
Available: 14 pck.
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pck.
7.8540 €
10 pck.
6.9139 €
*incl. VAT plus shipping costs
Subject to prior sale
Ni/MH accumulators, type Panasonic Rechargeable EVOLTA.
Up to 1600 load cycles at a rated voltage of 1.2 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| other designation | mignon | |
| Size | AA | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 1.9 Ah | |
| IEC designation | HR6 | |
| Height | 50 mm | |
| diameter | 14 mm | |
| Connection | surface contact | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 65 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85075000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |