75604 303 059 | VARTA
Nickel-metal hydride rechargeable battery, 40 mA·h, 3.6 V, Battery pack, 75604 303 059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1281 € *
Available: 170 pcs.
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
10 pcs.
6.4141 €
50 pcs.
5.8905 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale
Nickel-metal hydride accumulator, 3/V40H S.SLF++8, Varta
With 3 plug-in solder tags.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 40 mAh | |
| Height | 16.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85075000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
