CR2032 | Duracell
Lithium-button cell, CR2032, 3 V, 225 mAh, CR2032, package with 4 pieces
Unit Price (€ / pck.)
4.6410 € *
Available: 198 pck.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pck.
4.6410 €
10 pck.
4.1769 €
50 pck.
3.8675 €
100 pck.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale
Button cell lithium, CR2032, Duracell
Duracell has a tradition of investing in extensive development in features that can help keep children safe, specifically for its lithium coin batteries. Its latest innovation is a bitter coating on the cell that is designed to help prevent accidental ingestions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium | |
| IEC designation | CR2032 | |
| Rated voltage | 3 V | |
| Nominal capacity | 225 mAh | |
| Version | high drain | |
| Height | 3.2 mm | |
| diameter | 20 mm | |
| Connection | surface contact | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C | |
| Usage | watches/devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85065030 |
| Original Packaging | Blister with 4 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | not_relevant |