PLUS-9V B2 | Duracell
Alkali manganese-battery, 9 V, 6LR61, 9 V block, push button, PLUS-9V B2, package with 2 pieces
Unit Price (€ / pck.)
8.2586 € *
Available: 14 pck.
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pck.
8.2586 €
10 pck.
7.7588 €
25 pck.
7.2709 €
50 pck.
6.9734 €
100 pck.
6.6402 €
*incl. VAT plus shipping costs
Subject to prior sale
Alkaline battery, PLUS-9V B2, Duracell
Duracell Plus 9V B1 Block battery, Alkaline-Mangan, 2 pieces. Our reliable and long-lasting Duracell PLUS battery is ideal for powering a wide variety of everyday devices. With up to 100% longer life, Duracell PLUS is particularly suitable for digital cameras, photo flashes, toys or portable speakers, as well as for frequently used devices such as flashlights, portable game controllers, razors or toothbrushes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 9 V block | |
| Technology | alkali manganese | |
| IEC designation | 6LR61 | |
| other designation | 9 V-Block, 6AM6, MN1604, 1604A, 1604AC | |
| Rated voltage | 9 V | |
| Height | 17.5 mm | |
| Length | 48.5 mm | |
| Width | 26.5 mm | |
| Connection | push button | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 54 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85061011 |
| Original Packaging | Blister with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |