06205 301 401 | VARTA
Lithium-battery, 3 V, CR17345, round cell, surface contact, 06205 301 401
Order No.: 26A4088
EAN: 4008496537280
MPN:
06205 301 401
CR123A
Unit Price (€ / pc.)
3.3558 € *
Available: 142 pcs.
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
2.9512 €
100 pcs.
2.5823 €
250 pcs.
2.4871 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries, type CR.. und V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | CR17345 | |
| other designation | CR 123 | |
| Rated voltage | 3 V | |
| Nominal capacity | 1.43 Ah | |
| Height | 34.5 mm | |
| diameter | 17 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 45 °C | |
| Usage | photo applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
