ENERGIZER L91 MIGNON | Energizer
Lithium-battery, 1.5 V, LR6, AA, round cell, surface contact, ENERGIZER L91 MIGNON, package with 4 pieces
Order No.: 26A161
EAN: 7638900262643
MPN:
ENERGIZER L91 MIGNON
Unit Price (€ / pck.)
13.6017 € *
Available: 20 pck.
Total Price:
13.60 € *
Price list
Quantity
Price per unit*
1 pck.
13.6017 €
10 pck.
12.2451 €
50 pck.
11.0670 €
100 pck.
9.9841 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries, 1.5 V for general applications, type Energizer L91
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | LR6 | |
| other designation | mignon | |
| Rated voltage | 1.5 V | |
| Size | AA | |
| Height | 50.5 mm | |
| diameter | 14.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 60 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85065010 |
| Original Packaging | Blister with 4 pieces |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |