TXL 025-12S | TRACO POWER
Switching power supply, 12 VDC, 2.1 A, 25 W, TXL 025-12S
Power supplies, type Traco TXL.
In compact metal enclosure with screw terminals, short-circuit and overvoltage protection; Input voltage range: 85 to 264 VAC/120 to 375 VDC, 50 to 60 Hz. Output voltage: ±10 % (with potentiometer). Residual ripple: 1.0 % (20 MHz BW). Interference suppression: EN 55022 class B and FCC (Level B), EN 61000-3. Immunity to interference: EN 61000-4. Current limiting: 105 to 150 % (foldback, automatic restart). Overvoltage protection: 115 to 140 %. Efficiency: 70 to 84 % typically. Operating temperatures: –10 to +70 °C. MTBF: 250000. h at +25 °C.
1 x OUT, type TXL.
Control error: on input fluctuation max. 1.0 %, on load fluctuation max. 2.0 %.
Technical attributes (type, output power, number of outputs, output voltage, output current): TXL 025-12S, 25 W, 12 VDC, 2.1 A
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.1 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 88-264 VAC/125-375 VDC | |
| Power | 25 W | |
| efficiency | 84 % | |
| Length | 79 mm | |
| Width | 28.5 mm | |
| Depth | 51 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |