TSPC 480-124 | TRACO POWER
Power supply, 24 VDC, 2 A, 480 W, TSPC 480-124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
280.2688 € *
Available in 7 Days: 177 pcs. - if ordered today
Industrial Power Supply, TSPC 480-124, TRACO POWER
The TSPC 480-124 is a high performance DIN-rail mount power supply for harsh industrial environments. This power supply is easy to install and cost efficient but also a reliable solution for basic applications. Excellent electrical specifications and high immunity against electrical disturbances makes this compact module the best choice for reliable industrial systems and machines.
Features
- Rugged metal case for harsh industrial environments
- Overload and and overtemperature protection
- Shock and vibration proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-132 VAC, 187-264 VAC | |
| Power | 480 W | |
| efficiency | 92 % | |
| Degree of protection (IP) | IP20 | |
| Width | 150 mm | |
| Height | 115 mm | |
| Depth | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |