TCL 240-124 | TRACO POWER
Power supply, 24 to 28 VDC, 10 A, 240 W, TCL 240-124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
208.131 € *
Available: 2 pcs.
Available in 7 Days: 72 pcs. - if ordered today
Total Price:
208.13 € *
Price list
Quantity
Price per unit*
1 pcs.
208.131 €
10 pcs.
189.210 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial switching mode power supplies, type Traco TCL.
Suitable for parallel operation and snap-on mounting on DIN rails, compact plastic enclosure, short-circuit and surge protection
Output power 240 W, type TCL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 240 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 85 mm | |
| Height | 125 mm | |
| Depth | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |