TCL 120-112C | TRACO POWER
Power supply, 12 to 15 VDC, 8 A, 96 W, TCL 120-112C
NCNR (non cancelable / non returnable)
Industrial switching mode power supplies, type Traco TCL.
Suitable for parallel operation and snap-on mounting on DIN rails, compact plastic enclosure, short-circuit and surge protection; Residual ripple: <50 mVpp. Immunity to interference: EN 61000-6-2. Efficiency: 88 %. Operating temperatures: –10 to +70 °C.
Output power 120 W, type TCL.
Input voltage range: 85 to 264 VAC, 85 to 375 VDC. Dimensions: W 85, H 75, D 100 mm. Weight: 440 g.
Technical attributes (type, output voltage/adjustment range, output current max., connection type (ST = plug-in screw terminals, CT = cage clamp terminals)): TCL 120-112C, 12 VDC/12 to 15 VDC, 8.0 A, CT
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8 A | |
| Output voltage DC | 12 to 15 VDC | |
| Input voltage AC | 85-264 VAC, 85-375 VDC | |
| Power | 96 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 85 mm | |
| Height | 100 mm | |
| Depth | 75 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043180 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |