TCL 120-112 | TRACO POWER

Power supply, 12 to 15 VDC, 8 A, 96 W, TCL 120-112

Order No.: 25K5567
EAN: 7613441001258
MPN:
TCL 120-112
Series: TCL
TCL 120-112 TRACO POWER DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.6004 € *
Available in 7 Days: 175 pcs. - if ordered today
Total Price:
165.60 € *
Price list
Quantity
Price per unit*
1 pcs.
165.6004 €
10 pcs.
149.0475 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial switching mode power supplies, type Traco TCL.

Suitable for parallel operation and snap-on mounting on DIN rails, compact plastic enclosure, short-circuit and surge protection

Output power 120 W, type TCL.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 8 A
Output voltage DC 12 to 15 VDC
Input voltage AC 85-264 VAC, 85-375 VDC
Power 96 W
efficiency 88 %
Degree of protection (IP) IP20
Width 85 mm
Height 100 mm
Depth 75 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85043180
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead