TCL 060-112C | TRACO POWER
Power supply, 12 to 15 VDC, 4 A, 48 W, TCL 060-112C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.6942 € *
Available in 7 Days: 329 pcs. - if ordered today
Total Price:
109.69 € *
Price list
Quantity
Price per unit*
1 pcs.
109.6942 €
10 pcs.
98.7343 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial switching mode power supplies, type Traco TCL.
Suitable for parallel operation and snap-on mounting on DIN rails, compact plastic enclosure, short-circuit and surge protection
Output power 60 W, type TCL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 12 to 15 VDC | |
| Input voltage AC | 85-264 VAC, 85-375 VDC | |
| Power | 48 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 45 mm | |
| Height | 100 mm | |
| Depth | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |