99 4222 14 04 | binder
Jack, 3 pole + PE, screw connection, screw locking, straight, 99 4222 14 04
Unit Price (€ / pc.)
14.3276 € *
Available: 45 pcs.
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
10 pcs.
12.8401 €
50 pcs.
12.0190 €
100 pcs.
11.2812 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector for TEX 120, type Binder 99-422.
Technical attributes (type, output power, rated output voltage, output current): 99-4222-14-04, receptacle, 3-pole, AC input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 2.5 mm² | |
| Pin number | 3 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 10 to 12 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |