TMLM 20115 | TRACO POWER
AC/DC converter, 90-264 VAC/120-370 VDC, 20 W, 1 output, 15 VDC, TMLM 20115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.5615 € *
Available in 7 Days: 180 pcs. - if ordered today
Total Price:
54.56 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5615 €
10 pcs.
49.0994 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply modules, type Traco TMLM.
In molded plastic case, with solder pins for PCB mounting. Short-circuit and overload protection. RF interference suppression to EN 55022 Class B and FCC (Level B).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.33 A | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 90-264 VAC/120-370 VDC | |
| Power | 20 W | |
| efficiency | 75 % | |
| Design | PCB module | |
| Isolation voltage | 3 kV | |
| Length | 52.5 mm | |
| Width | 27.3 mm | |
| Height | 23.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |