TCL 024-112DC | TRACO POWER

DC converter, 18-75 VDC, 24 W, 1 output, 12 VDC, 86 % efficiency, TCL 024-112DC

Order No.: 25K3054
EAN: 7613441001135
MPN:
TCL 024-112DC
Series: TCL DC
TCL 024-112DC TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
84.5971 € *
Available: 2 pcs.
Next delivery: 8 pcs. on 2026-07-17
Available in 7 Days: 445 pcs. - if ordered today
Total Price:
84.60 € *
Price list
Quantity
Price per unit*
1 pcs.
84.5971 €
10 pcs.
76.1243 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TCL..DC.

24 W converter with ultra-wide input ranges and variable output voltage. Suitable for snap-on mounting on DIN or wall mounting (supplied with adapter). Compact plastic enclosure. Short-circuit and overload protection; Interference suppression: EN 55022 class B. Immunity to interference: EN 61000-6-2. Residual ripple: max. 50 mVpp, MTBF (+25 °C): >2.5 million h. Operating temperatures: –25 to +70 °C. Connection: plug-in screw terminals. Dimensions: W 27, H 75, D 100 mm. Weight: 140 g.

Input 18 to 75 VDC, type TCL..DC.

Technical attributes (type, output voltage/adjustment range, output current): TCL 024-112 DC, output 12 VDC/12 to 15 VDC, 2.0 A

Technical specifications
Filter Property Value
Number of outputs 1
Output current 2 A
Output voltage DC 12 VDC
Input voltage AC 18-75 VDC
Power 24 W
efficiency 86 %
Design DIN rail
Isolation voltage 1.5 kV
Length 100 mm
Width 27 mm
Height 75 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
Electrical equipment take-back Electrical equipment take-back
SVHC free No