1393224-9 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 627 Ω, 8 A, 400 V (AC), monostable, 1393224-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Available: 1 pcs.
Available in 12 Days: 580 pcs. - if ordered today
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3320 €
25 pcs.
3.1178 €
50 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 1393224-9, SCHRACK
Features
- Low component height 12.3 mm
- 5 kV/8 mm coil-contact
- Reinforced insulation (protection class II)
Applications
- Heating control
- Interface technology
- Temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 8 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 627 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 0.15 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |