2-1416010-7 | Schrack

Relay, 1 Form A (N/O), 24 V (DC), 2.88 kΩ, 6 A, 400 V (AC), monostable, 2-1416010-7

Order No.: 25G2672
EAN: 4099889392364
MPN:
2-1416010-7
RE034024
Series: RE
2-1416010-7 Schrack Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2253 € *
Available: 84 pcs.
Available in 12 Days: 10,725 pcs. - if ordered today
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0587 €
25 pcs.
1.9278 €
50 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature PCB relay, 2-1416010-7, SCHRACK

Features

  • Sensitive coil 200 mW
  • 4 kV coil-contact
  • RT II flux proof

Applications

  • PLC-s
  • Timers
  • Temperature controls
  • I/O cards
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 2.88 kΩ
Switching Voltage (AC) 400 V
Connection PCB connection
Coil type monostable
Contact material AgNi 90/10
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes