2-1393222-0 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 652 Ω, 8 A, 400 V (AC), monostable, 2-1393222-0
Unit Price (€ / pc.)
3.2725 € *
Available: 90 pcs.
Available in 12 Days: 1,440 pcs. - if ordered today
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0345 €
25 pcs.
2.8322 €
50 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 2-1393222-0, SCHRACK
Features
- Reinforced insulation (protection class II)
- 4 kV/8 mm coil-contact
- Ambient temperature up to 85°C at 8A
Applications
- HVAC
- Interface technology
- Timers
- Centralized and decentralized heating control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 8 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 652 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |