930099100 | Hirschmann Test & Measurement
Pole terminal, 4 mm, black, 30 VAC/60 VDC, 16 A, M4 threaded bolt, nickel-plated, 930099100
Unit Price (€ / pc.)
2.3562 € *
Available: 695 pcs.
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2372 €
100 pcs.
1.9992 €
500 pcs.
1.8802 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Pole terminal, PK 10 A SW, Hirschmann Test & Measurement
Pole terminal with claw edge and captive insulating head. Threaded bolt with 4 mm diameter made of nickel-plated brass with cross hole, diameter 2 mm. For installation in equipment chassis and control panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | black | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Installation diameter | 9 mm | |
| Connection | M4 threaded bolt | |
| contact surface | nickel-plated | |
| Length | 41.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |