930147000 | Hirschmann Test & Measurement

4 mm socket, screw connection, mounting Ø 6 mm, CAT O, silver, 930147000

Order No.: 25F295
EAN: 4099889672480
MPN:
930147000
BU 10
Series: BU 10
930147000 Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 2,813 pcs.
Next delivery: 2,000 pcs. on 2026-10-27
Available in 6 Days: 16,400 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.9282 €
200 pcs.
0.8330 €
600 pcs.
0.7854 €
2000 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel jacks, 4.0 mm, type Hirschmann T & M BU.

For 4.0 mm plugs, bright, solder connection; Contact type: female, not spring loaded. Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 16 A. Contact resistance: 5.0 mohm. Operating temperatures: - 25 to +100 °C.

Technical attributes (type, dimensions a/b, contact finish): BU 10, a 17.5/b 22 mm, nickel - plated

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour silver
Connection screw connection
contact surface nickel-plated
Installation diameter 6 mm
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Rated category CAT O
Touch safe No
Length 22 mm
Logistics
Property Value
Original Packaging Carton with 200 pieces
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes