930176104 | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 8 mm, CAT O, green, 930176104
Unit Price (€ / pc.)
0.9758 € *
Available: 1,537 pcs.
Next delivery: 1,800 pcs. on 2026-10-27
Available in 6 Days: 3,200 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
50 pcs.
0.9282 €
200 pcs.
0.8330 €
1000 pcs.
0.7854 €
2000 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel jacks, 4.0 mm, type Hirschmann T & M BIL.
For 4.0 mm plugs, with solder terminals, insulating head and insulating ring for switchboard mounting;Contact type: female, not spring loaded. Contact material: tinplated zinc die-cast. Rated voltage: 30 VAC/60 VDC.Rated current: 32 A. Contact resistance: 5.0 mohm. Operating temperatures: - 25 to +85 °C.
For mounting in panels with thickness up to 2.0 mm.
Technical attributes:
type: BIL 20, housing color: green, contact finish: tinned
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | screw connection | |
| contact surface | tin-plated | |
| Installation diameter | 8 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 200 pieces |
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |