T491D106K035AT | Kemet

Talantum capacitor, SMD, D, 10 µF, 35 V, ±10 %, T491D106K035AT

Order No.: 25D434
EAN: 4099879880161
MPN:
T491D106K035AT
Series: T491
T491D106K035AT Kemet Tantalum Capacitors Image 1
T491D106K035AT Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 557 pcs.
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
25 pcs.
0.7616 €
100 pcs.
0.6426 €
250 pcs.
0.5474 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Talantum capacitor, T491D106K035AT, Kemet

SMD Talantum capacitor 10 µF, 35 V, ±10 %

The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value.

Features

  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Halogen free epoxy
  • Low profile case sizes
Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 35 V
Tolerance ±10 %
ESR (Equivalent Series Resistance) 1 Ω
Ripple current 387 mA
Design SMD
Size D
Length 7.3 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Reel with 500 pieces
Customs tariff number 85322100
Country of origin MX
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15