SM6T27A | STMicroelectronics

SMD TVS diode, unidirectional, 600 W, 23.1 V, DO-214AA, STMicroelectronics SM6T27A

Order No.: 24S7214
MPN:
SM6T27A
Series: SM
SM6T27A STMicroelectronics TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0894 € *
Available in 5 Days: 3,300 pcs. - if ordered today
Total Price:
8.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.0894 €

Diode Surface Mount SMB, SM6T27A, STMicroelectronics

The SM6T27A is designed to protect sensitive equipment against electrostatic discharge according to IEC 61000-4-2 and MIL STD 883, method 3015, and electrical overstress according to IEC 61000-4-4 and 5. This device is more generally used against surge below 600 W (10/1000 μs). The Planar technology makes it suitable for high-end equipment and SMPS where low leakage current and high junction temperature is required to provide reliability and stability over time.

Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 600 W
Rated blocking voltage 23.1 V
Breakdown voltage 25.7 V
Number of diodes 1
min. operating temperature -55 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AA
Logistics
Property Value
Country of origin FR
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes