ALF2401 | ELC
Laboratory power supply, 30 VDC, outputs: 1 (1.5 A), 30 W, 190-264 VAC, ALF2401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.40 € *
Standard delivery time from the manufacturer is: 12 Weeks
Switching power supply, ALF2401, ELC
Switching power supply elc ALF2401, 30 WATTS, 24 V ; 20 to 30V 1.25 A
Features
- On/Off switch
- Operating control lamp.
- 30 W available
- Output ripple < 3mV rms.
- Output voltage adjustable from 20 to +30 volt
- Shock resistant : Polycarbonate housing
- Low noise operation : fanless
Safety devices
- Against short-circuits due to current limiting.
- Against overcurrents on the primary circuit of the transformer by fuse .
- Against transient pulse on the primary by varistor.
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 30 VDC | |
| Output current | 1.5 A | |
| Power | 30 W | |
| Input voltage AC | 190-264 VAC | |
| Number of outputs | 1 | |
| Width | 106 mm | |
| Height | 95 mm | |
| Depth | 59 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |