ALF1202 | ELC
Laboratory power supply, 15 VDC, outputs: 1 (3 A), 30 W, 190-264 VAC, ALF1202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.40 € *
Standard delivery time from the manufacturer is: 12 Weeks
Switching power supply, ALF1202, ELC
Switch mode power supply elc ALF1202, 30 WATTS, 12 V ; 10 to 15V 2.5 A
Features
- On/Off switch
- Operation indicator light.
- 30 W available
- Output ripple < 3mV effective.
- Output voltage adjustable from 10 to +15 Volt.
- Resistant to shok : Polycarbonate housing
- Low noise operation : fanless
Safety devices
- Against short circuits by current limitation.
- Against overcurrents on the primary circuit of the transformer by fuse .
- Against transient pulse on the primary through varistor.
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 15 VDC | |
| Output current | 3 A | |
| Power | 30 W | |
| Input voltage AC | 190-264 VAC | |
| Number of outputs | 1 | |
| Width | 106 mm | |
| Height | 95 mm | |
| Depth | 59 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |