AL 991S | ELC
Laboratory power supply, 15 VDC, outputs: 3 (3 A), 48 W, 198-264 VAC, AL 991S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
333.9259 € *
Standard delivery time from the manufacturer is: 12 Weeks
Adjustable power supply unit Programmable, AL 991S, ELC
Adjustable Power Supply Programmable elc AL991S, +/- 0 - 15 V 1 A, 2-5.5V 3A, -15 to +15V 200mA 48 W, Triple Output
RS232, (USB or LAN ETHERNET option) LabVIEW interfaces.
Features
- Digital display of voltage.
- Fine voltage adjustment.
- Low noise operation : fanless
Software
- LG991S for Windows95 * or +
- LG991S LV und Base VI unter LabVIEW
Safety devices
- Against short circuits by limiting the current.
- Against overcurrents on the primary circuit of the transformer by fuse
- Output of frame ground to 4 mm protection socket.
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 15 VDC | |
| Output current | 3 A | |
| Power | 48 W | |
| Input voltage AC | 198-264 VAC | |
| Number of outputs | 3 | |
| Width | 215 mm | |
| Height | 96 mm | |
| Depth | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |