AL 936N | ELC
Laboratory power supply, 30 VDC, outputs: 3 (6 A), 200 W, 207-253 VAC, AL 936N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
624.75 € *
Standard delivery time from the manufacturer is: 12 Weeks
Adjustable power supply unit, AL 936N, ELC
Adjustable power supply elc AL936N, 2 x (0 - 30 V, 0 - 3 A), 1-15V 3A 200 W, triple output
Features
- Automatic mode selection: Independent, tracking and serial, parallel
- 2 x 0-30V 0-3A or 0-60V 0-3A or 0-30V 0-6A or +/- 0-30V 0-3A
- 1-15 V 3A (15W Max.)
- Digital display of voltage and current.
- Changeable third channel with digital display of U or I.
- Automatic switch-off at each configuration change of the controlling or controlled channels.
- Button for automatic mode selection: Independent, tracking and serial and parallel.
- Load independent adjustment of the short circuit current.
- Short circuit protection by current regulation.
- Overtemperature protection by temperature-controlled fan, thermal overload switch and relay.
- Transformer with primary overcurrent protection by fuse.
- Quiet, temperature-controlled fan cooling.
- Toroidal isolating transformer.
Applications
- Messtechnik, Industrie, Power-Management, Schulen, labor, Wartung & Reparatur
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 30 VDC | |
| Output current | 6 A | |
| Power | 200 W | |
| Input voltage AC | 207-253 VAC | |
| Number of outputs | 3 | |
| Width | 285 mm | |
| Height | 150 mm | |
| Depth | 220 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |