GDM-9061GP | GW Instek

TRMS digital multimeter GDM-9061GP, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 1 nF to 100 µF

Order No.: 24K7934
EAN: 4713008671924
MPN:
GDM-9061GP
01DM906110GS
Series: GDM
GDM-9061GP GW Instek Multimeters Image 1
GDM-9061GP GW Instek Multimeters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,236.41 € *
Available: 1 pcs.
Available in 10 days: 4 pcs. - if ordered today
Total Price:
1,236.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,236.41 €

Dual Measurement Multimeter, GDM-9061GP, GW Instek

GW Instek launches GDM-906X series 6 ½ digit dual measurement multimeter (2 models: GDM-9061 and GDM-9060), featuring high precision DC voltage accuracy, fast sampling rate, 12 measurement functions (DC voltage/current, AC voltage/current, 2-wire/4-wire resistance, frequency, period, diode, continuity beeper, temperature, capacitance), 6 mathematical functions (dB/dBm/Compare/ MX+B/Percent and 1/X) as well as a variety of communications interfaces (USB device/host, RS-232C, LAN, digital I/O and optional GPIB) to provide comprehensive measurement capabilities, higher speed and accuracy.

Features

  • 12 Measurement Functions: DCV, ACV, DCI, ACI, 2-wire and 4-wire Resistance, Frequency, Period, Diode, Continuity, Temperature and Capacitance
  • Dual Measurement Function to Providing Two Selected Measurement Simultaneously
  • Offer Graphical Capabilities lncluding Histogram, Bar Meter and Trend
  • Temperature Measurement Support RTD, Thermistor as Well as Thermocouple
Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 750 V
Capacity range 1 nF to 100 µF
max. resistance range 100 MΩ
Display Digits 1200000
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes