GBM-01 | GW Instek
Measuring lead, 1100 mm, black for battery tester, GBM-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.935 € *
Available: 1 pcs.
Available in 10 days: 4 pcs. - if ordered today
Test Lead, GBM-01, GW Instek
4 Wire (kelvin clip) test lead, 90V (max.), approx. 1100 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead | |
| Version | 1100 mm, black | |
| Suitable for | battery tester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90330090 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |