GPP-4323 | GW Instek
Laboratory power supply, 0 bis 32 V, outputs: 4 (3 A), 0 to 3 A, 212 W, GPP-4323
NCNR (non cancelable / non returnable)
Multiple Output Programmable DC Power Supply, GPP-4323, GW Instek
The GPP-4323 is a four-channel programmable DC power supply designed for high flexibility and precise multi-output applications. It features two variable channels-CH1 and CH2-each offering 0-32V and 0-3A, along with two additional low-voltage channels: CH3 (0-5V / 0-1A) and CH4 (0-15V / 0-1A). This versatile configuration makes the GPP-4323 ideal for complex testing environments requiring both high- and low-voltage outputs. The GPP-4323 offers high programming resolution (1 mV / 0.1 mA) and readback resolution (0.1 mV / 0.1 mA), ensuring accurate output control and precise monitoring. With low ripple noise (≤350 µVrms / ≤2 mArms) and a fast transient recovery time (≤50 µs), it meets the demands of sensitive electronic testing. Each output is independently controlled with its own on/off switch, allowing full isolation and flexibility.
The power supply supports multiple display modes, enabling users to view single or multi-channel output settings, measurement values, and real-time waveform displays. The built-in Monitor function allows users to define threshold conditions, trigger alarms, or stop outputs automatically to protect the DUT (Device Under Test) from abnormal behavior. Additionally, the GPP-4323 features an output recorder that logs voltage and current during operation. Data is stored internally and can be exported in *.REC or *.CSV format to a USB flash drive for later analysis using Excel or similar tools-ideal for documentation, reporting, or troubleshooting.
Features
- Supports Setting Value, Measurement Value and Output Waveform Display
- Load Function
- Utilizing Hardware to Realize Over Voltage Protection
- Over Current Protection
- Over Temperature Protection
- Intelligent Temperature Control Fan Effectively Reduces Noise
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 0 to 32 V | |
| Output current | 3 A | |
| Range of Output Currence | 0 to 3 A | |
| Power | 212 W | |
| Number of outputs | 4 | |
| Width | 213 mm | |
| Height | 145 mm | |
| Depth | 312 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |