GPP-1326 | GW Instek

Laboratory power supply, 0 bis 32 V, outputs: 1 (6 A), 0 to 6 A, 192 W, GPP-1326

Order No.: 24K7815
EAN: 4713008672457
MPN:
GPP-1326
01PP132630GS
Series: GPP
GPP-1326 GW Instek Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
591.8108 € *
Available: 1 pcs.
Available in 10 days: 6 pcs. - if ordered today
Total Price:
591.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
591.8108 €

Multiple Output Programmable DC Power Supply, GPP-1326, GW Instek

The GPP-1326 is a single-channel programmable DC power supply that offers an output range of 0-32V and 0-6A. Designed for precision and versatility, the GPP-1326 delivers high programming resolution (1 mV / 0.1 mA) and readback resolution (0.1 mV / 0.1 mA), ensuring accurate control and monitoring of voltage and current parameters. It features optimal low-ripple noise performance (≦350 µVrms / ≦2 mArms) and fast output transient recovery (≦50 µs), making it suitable for sensitive applications. An independent output on/off switch is included, providing convenient control and improved safety during testing.

The GPP-1326 offers a variety of display modes, including single-channel setting values, measurement values, and waveform displays. Its versatile Monitor function allows users to define custom monitoring conditions, trigger sound alarms, or automatically stop output during measurement to protect the DUT (Device Under Test). The GPP-1326 also includes a built-in output recorder that logs voltage and current data during operation to internal memory. Recorded data can be saved in *.REC or *.CSV format and transferred to a USB flash drive. The exported *.CSV files can be opened in Excel for further analysis, enabling effective data tracking and test reporting.

Features

  • Supports Setting Value, Measurement Value and Output Waveform Display
  • Load Function
  • Utilizing Hardware to Realize Over Voltage Protection
  • Over Current Protection
  • Over Temperature Protection
  • Intelligent Temperature Control Fan Effectively Reduces Noise
Technical specifications
Filter Property Value
Product type laboratory power supply
Output voltage DC 0 to 32 V
Output current 6 A
Range of Output Currence 0 to 6 A
Power 192 W
Number of outputs 1
Width 213 mm
Height 145 mm
Depth 312 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes