PSW 800-1.44 | GW Instek

Laboratory power supply, 800 V, outputs: 1 (1.44 A), 360 W, 85-265 VAC, PSW 800-1.44

Order No.: 24K7763
EAN: 4719692502643
MPN:
PSW 800-1.44
01SW8H0110GT
Series: PSW
PSW 800-1.44 GW Instek Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,542.24 € *
Available: 1 pcs.
Available in 10 days: 6 pcs. - if ordered today
Total Price:
1,542.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,542.24 €

Programmable Switching DC Power Supply, PSW 800-1.44, GW Instek

The PSW 800-1.44 is a single-output multi-range programmable switching DC power supply covering a power range up to 1080W. The multi-range feature allows the flexible and efficient configuration of voltage and current within the rated power range. The CV/CC priority selection of the PSW is a very useful feature for DUT protection. The conventional power supply normally operates under CV mode when the power output is turned on. This could bring a high inrush current to the capacitive load or current-intensive load at the power output-on stage. Taking the I-V curve verification of LED as an example, it becomes a very challenging task to perform this measurement using a conventional power supply. With LED connected to a power supply under CV mode as the initial setting, when the power output is turned on and the voltage rises to the LED forward voltage, the current will suddenly peak up and exceed the preset value of current limit. Upon detecting this high current, the power supply starts the transition from CV mode to CC mode.

Features

  • Adjustable Slew Rate
  • High Efficiency and High Power Density
  • LabView Driver
Technical specifications
Filter Property Value
Product type laboratory power supply
Output voltage DC 800 V
Output current 1.44 A
Power 360 W
Input voltage AC 85-265 VAC
Number of outputs 1
Width 71 mm
Height 124 mm
Depth 350 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes