LCR-06B | GW Instek
Testing device, DC to 1 MHz for LCR-800/6000/8000G series, LCR-06B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.51 € *
Available in 10 days: 8 pcs. - if ordered today
Test Lead, LCR-06B, GW Instek
Test Lead with Kelvin clip (4 wire type).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | testing device | |
| Version | DC to 1 MHz | |
| Suitable for | LCR-800/6000/8000G series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |