GSP-9330 | GW Instek
3.25GHz Spectrum Analyzer
NCNR (non cancelable / non returnable)
Spectrum Analyzer, GSP-9330, GW Instek
The brand new GSP-9330, a high test speed spectrum analyzer with 3.25 GHz, provides the fastest 204 μs sweep speed. Users, via high speed sweep time, can easily handle and analyze modulation signals. The keys to handling modulated signals are fast sweep time and signal demodulation functions. In addition to the analog AM/FM demodulation and analysis function, GSP-9330 also provides digital signal ASK/FSK, and 2FSK demodulation and analysis capabilities. Nowadays, EMC issues are very crucial to product's design processes. Therefore, GSP-9330 has incorporated the EMC pretest solution to facilitate EMC tests. The simple and easy EMC pretest procedures from GSP-9330 can tremendously shorten users' product launch timeline.
Features
- Built-in Preamplifier, 50dB Attenuator, and Sequence Function
- Built-in EMC pretest function, Quasi-Peak/Average EMI detect mode
- Built-in Spectrogram, Topographic and Split-Window Display Modes
| Filter | Property | Value |
|---|---|---|
| Bandwidth | 1 MHz | |
| Display | LCD | |
| Interfaces | LAN/USB/RS-232 |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90318080 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |