GSP-8380TG | GW Instek
3.8GHz Spectrum Analyzer (TG)
NCNR (non cancelable / non returnable)
Spectrum Analyzer, GSP-8380TG, GW Instek
The GSP-8000 series, brand new general spectrum analyzers from GW Instek, features three frequency ranges, namely 8.0GHz, 3.8GHz and 1.8GHz. The series is suitable for teaching research, R&D verification, and the test requirements of radio frequency products during production and development stages. The series provides 1Hz ~ 1MHz resolution bandwidth (RBW), 10Hz ~ 3MHz video bandwidth (VBW), -104dBc/Hz phase noise, a 20dB preamplifier, and the lowest noise floor of -160dBm/Hz (typical). With respect to measurement applications, GSP-8000 has built-in Time Spec function, AM/FM signal demodulation function, channel test (Channel Power Measurement) function, Pass-Fail function, etc. The Time Spec function can simultaneously observe and display the correlation between power, frequency and time. ACPR/OCBW/CHPW tests can be used to test adjacent channels, power occupation bandwidth ratio, and channel power. The Pass-Fail function can be used to determine whether the signal is within the set range. Users can use these functions to conduct a wide range of measurement applications.
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90318080 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |